
32837 | |
|---|---|
DigiKey Part Number | A27245-ND |
Manufacturer | |
Manufacturer Product Number | 32837 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32837 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.344" (8.74mm) | |
Length - Overall | 0.876" (22.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,03490 Kč | 1 003,49 Kč |
| 250 | 9,40544 Kč | 2 351,36 Kč |
| 500 | 8,95564 Kč | 4 477,82 Kč |
| 1 000 | 8,52792 Kč | 8 527,92 Kč |
| 3 000 | 7,89168 Kč | 23 675,04 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |













