
328143 | |
|---|---|
DigiKey Part Number | 328143-ND |
Manufacturer | |
Manufacturer Product Number | 328143 |
Description | CONN TERM RECT 6 AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 6 AWG 5/16 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 328143 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.219" (5.56mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.314" (7.98mm) |
Tab Thickness 0.080" (2.03mm) | Diameter - Ring ID 0.328" (8.33mm) |
Length - Overall 1.410" (35.81mm) | Base Product Number |
Width - Outer Edges 0.690" (17.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 10 | 145,21700 Kč | 1 452,17 Kč |
| 25 | 136,12800 Kč | 3 403,20 Kč |
| 50 | 129,62120 Kč | 6 481,06 Kč |
| 100 | 123,43540 Kč | 12 343,54 Kč |
| 300 | 114,23183 Kč | 34 269,55 Kč |
| 500 | 110,19046 Kč | 55 095,23 Kč |
| 1 000 | 104,93633 Kč | 104 936,33 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |




