Image for 328141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328141

DigiKey Part Number
328141-ND
Manufacturer
Manufacturer Product Number
328141
Description
CONN TERM RECT 6 AWG #10
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 6 AWG 10 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Barrel
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
10 Stud
Diameter - Barrel ID
0.219" (5.56mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.314" (7.98mm)
Tab Thickness
0.080" (2.03mm)
Diameter - Ring ID
0.197" (5.00mm)
Length - Overall
1.410" (35.81mm)
Base Product Number
Width - Outer Edges
0.690" (17.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 000162,83558 Kč325 671,16 Kč
Unit Price without VAT:162,83558 Kč
Unit Price with VAT:197,03105 Kč