Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327636

DigiKey Part Number
A27459-ND
Manufacturer
Manufacturer Product Number
327636
Description
CONN SPLICE 10-12/18-22AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 18-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
327636 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 to 18-22 AWG
Insulation
Non-Insulated
Features
Step Up/Step Down
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1065,76600 Kč657,66 Kč
2561,64160 Kč1 541,04 Kč
5058,69780 Kč2 934,89 Kč
10055,89460 Kč5 589,46 Kč
25052,39336 Kč13 098,34 Kč
50049,89334 Kč24 946,67 Kč
1 00047,51322 Kč47 513,22 Kč
2 50044,54121 Kč111 353,02 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč