
327294 | |
|---|---|
DigiKey Part Number | 327294-ND |
Manufacturer | |
Manufacturer Product Number | 327294 |
Description | CONN TERM RECT TONG 1000MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 327294 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.280" (7.11mm) | |
Length - Overall | 5.640" (143.26mm) | |
Width - Outer Edges | 2.510" (63.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.390" (35.31mm) | |
Diameter - Barrel OD | 1.719" (43.66mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 255,95000 Kč | 3 255,95 Kč |
| 20 | 2 635,82650 Kč | 52 716,53 Kč |
| 40 | 2 510,19025 Kč | 100 407,61 Kč |
| 60 | 2 439,50567 Kč | 146 370,34 Kč |
| Unit Price without VAT: | 3 255,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 939,69950 Kč |


