
327290 | |
|---|---|
DigiKey Part Number | 327290-ND |
Manufacturer | |
Manufacturer Product Number | 327290 |
Description | CONN TERM RECT 600 MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 327290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 4.970" (126.24mm) | |
Width - Outer Edges | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.075" (27.31mm) | |
Diameter - Barrel OD | 1.341" (34.06mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,03000 Kč | 981,03 Kč |
| 10 | 833,89400 Kč | 8 338,94 Kč |
| 25 | 781,70520 Kč | 19 542,63 Kč |
| 50 | 744,42100 Kč | 37 221,05 Kč |
| 100 | 708,92610 Kč | 70 892,61 Kč |
| 250 | 664,60348 Kč | 166 150,87 Kč |
| Unit Price without VAT: | 981,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,04630 Kč |


