Terminal Connector Rectangular Standard 500MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327289

DigiKey Part Number
327289-ND
Manufacturer
Manufacturer Product Number
327289
Description
CONN TERM RECT 500 MCM #1/2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 500MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
EDA/CAD Models
327289 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.200" (5.08mm)
Length - Overall
4.800" (121.92mm)
Width - Outer Edges
1.800" (45.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
500MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.981" (24.92mm)
Diameter - Barrel OD
1.129" (28.68mm)
Diameter - Ring ID
0.562" (14.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,24000 Kč1 322,24 Kč
101 123,96000 Kč11 239,60 Kč
251 053,62080 Kč26 340,52 Kč
501 003,37260 Kč50 168,63 Kč
100955,54130 Kč95 554,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,24000 Kč
Unit Price with VAT:1 599,91040 Kč