
326809-1 | |
|---|---|
DigiKey Part Number | A136068-ND |
Manufacturer | |
Manufacturer Product Number | 326809-1 |
Description | CONN TERM RECT 600 MCM #3/8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 600MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326809-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 4.220" (107.19mm) | |
Width - Outer Edges | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.075" (27.31mm) | |
Diameter - Barrel OD | 1.341" (34.06mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,17000 Kč | 664,17 Kč |
| 10 | 564,53100 Kč | 5 645,31 Kč |
| 25 | 529,18320 Kč | 13 229,58 Kč |
| 50 | 503,93940 Kč | 25 196,97 Kč |
| 100 | 479,90090 Kč | 47 990,09 Kč |
| 250 | 449,89392 Kč | 112 473,48 Kč |
| Unit Price without VAT: | 664,17000 Kč |
|---|---|
| Unit Price with VAT: | 803,64570 Kč |


