
326808-3 | |
|---|---|
DigiKey Part Number | A136067-ND |
Manufacturer | |
Manufacturer Product Number | 326808-3 |
Description | CONN TERM RECT 500 MCM #3/8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326808-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.200" (5.08mm) | |
Length - Overall | 4.050" (102.90mm) | |
Width - Outer Edges | 1.800" (45.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.981" (24.92mm) | |
Diameter - Barrel OD | 1.219" (30.96mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 10 | 822,07200 Kč | 8 220,72 Kč |
| 25 | 770,62680 Kč | 19 265,67 Kč |
| 50 | 733,86760 Kč | 36 693,38 Kč |
| 100 | 698,87640 Kč | 69 887,64 Kč |
| 250 | 655,18044 Kč | 163 795,11 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |


