Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326805

DigiKey Part Number
326805-ND
Manufacturer
Manufacturer Product Number
326805
Description
CONN TERM RECT 300 MCM #3/8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
EDA/CAD Models
326805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.160" (4.06mm)
Length - Overall
3.700" (93.98mm)
Width - Outer Edges
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.758" (19.25mm)
Diameter - Barrel OD
0.951" (24.16mm)
Diameter - Ring ID
0.390" (9.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,13000 Kč648,13 Kč
10550,81500 Kč5 508,15 Kč
25516,33120 Kč12 908,28 Kč
50491,69440 Kč24 584,72 Kč
100468,24670 Kč46 824,67 Kč
250446,78624 Kč111 696,56 Kč
Manufacturers Standard Package
Unit Price without VAT:648,13000 Kč
Unit Price with VAT:784,23730 Kč