
326805-1 | |
|---|---|
DigiKey Part Number | A136066-ND |
Manufacturer | |
Manufacturer Product Number | 326805-1 |
Description | CONN TERM RECT TONG 300 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326805-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 3.700" (93.98mm) | |
Width - Outer Edges | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.758" (19.25mm) | |
Diameter - Barrel OD | 0.951" (24.16mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,15000 Kč | 496,15 Kč |
| 10 | 421,75800 Kč | 4 217,58 Kč |
| 25 | 395,33600 Kč | 9 883,40 Kč |
| 50 | 376,47500 Kč | 18 823,75 Kč |
| 100 | 358,51520 Kč | 35 851,52 Kč |
| 250 | 336,09524 Kč | 84 023,81 Kč |
| 500 | 333,64250 Kč | 166 821,25 Kč |
| Unit Price without VAT: | 496,15000 Kč |
|---|---|
| Unit Price with VAT: | 600,34150 Kč |


