
326803 | |
|---|---|
DigiKey Part Number | 326803-ND |
Manufacturer | |
Manufacturer Product Number | 326803 |
Description | CONN TERM RECT 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.460" (87.88mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.807" (20.50mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| 10 | 310,30800 Kč | 3 103,08 Kč |
| 25 | 290,86440 Kč | 7 271,61 Kč |
| 50 | 276,98460 Kč | 13 849,23 Kč |
| 100 | 263,76640 Kč | 26 376,64 Kč |
| 250 | 247,26656 Kč | 61 816,64 Kč |
| 500 | 235,47914 Kč | 117 739,57 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |



