
326222 | |
|---|---|
DigiKey Part Number | 326222-ND |
Manufacturer | |
Manufacturer Product Number | 326222 |
Description | CONN TERM RECT 600 MCM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 600MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 6.350" (161.29mm) | |
Width - Outer Edges | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.075" (27.31mm) | |
Diameter - Barrel OD | 1.580" (40.13mm) | |
Diameter - Ring ID | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 114,18540 Kč | 111 418,54 Kč |
| Unit Price without VAT: | 1 114,18540 Kč |
|---|---|
| Unit Price with VAT: | 1 348,16433 Kč |


