
325821 | |
|---|---|
DigiKey Part Number | 325821-ND |
Manufacturer | |
Manufacturer Product Number | 325821 |
Description | CONN TERM RECT TONG 300 MCM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 6.010" (152.65mm) | |
Width - Outer Edges | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.758" (19.25mm) | |
Diameter - Barrel OD | 1.140" (28.96mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 460,44207 Kč | 69 066,31 Kč |
| Unit Price without VAT: | 460,44207 Kč |
|---|---|
| Unit Price with VAT: | 557,13490 Kč |


