
325803 | |
|---|---|
DigiKey Part Number | 325803-ND |
Manufacturer | |
Manufacturer Product Number | 325803 |
Description | CONN TERM RECT 300 MCM #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.690" (68.33mm) | |
Width - Outer Edges | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.758" (19.25mm) | |
Diameter - Barrel OD | 0.951" (24.16mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 289,43800 Kč | 2 894,38 Kč |
| 25 | 271,30080 Kč | 6 782,52 Kč |
| 50 | 258,35500 Kč | 12 917,75 Kč |
| 100 | 246,02820 Kč | 24 602,82 Kč |
| 250 | 230,63560 Kč | 57 658,90 Kč |
| 500 | 221,02500 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |












