
325614 | |
|---|---|
DigiKey Part Number | 325614-ND |
Manufacturer | |
Manufacturer Product Number | 325614 |
Description | CONN TERM RECT 4/0 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 325614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 4.940" (125.48mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.648" (16.46mm) | |
Diameter - Barrel OD | 0.980" (24.89mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 10 | 430,41700 Kč | 4 304,17 Kč |
| 25 | 403,46400 Kč | 10 086,60 Kč |
| 50 | 384,20880 Kč | 19 210,44 Kč |
| 100 | 365,87970 Kč | 36 587,97 Kč |
| 250 | 342,99476 Kč | 85 748,69 Kč |
| 500 | 326,64572 Kč | 163 322,86 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |



