
325505 | |
|---|---|
DigiKey Part Number | 325505-ND |
Manufacturer | |
Manufacturer Product Number | 325505 |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.260" (57.40mm) | |
Width - Outer Edges | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.576" (14.63mm) | |
Diameter - Barrel OD | 0.722" (18.34mm) | |
Diameter - Ring ID | 0.515" (13.08mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 10 | 378,51000 Kč | 3 785,10 Kč |
| 25 | 354,81600 Kč | 8 870,40 Kč |
| 50 | 337,88300 Kč | 16 894,15 Kč |
| 100 | 321,76290 Kč | 32 176,29 Kč |
| 250 | 301,63712 Kč | 75 409,28 Kč |
| 500 | 287,25768 Kč | 143 628,84 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |



