
325503 | |
|---|---|
DigiKey Part Number | 325503-ND |
Manufacturer | |
Manufacturer Product Number | 325503 |
Description | CONN TERM RECT 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 2.260" (57.40mm) | |
Width - Outer Edges | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.576" (14.63mm) | |
Diameter - Barrel OD | 0.722" (18.34mm) | |
Diameter - Ring ID | 0.390" (9.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 Kč | 466,79 Kč |
| 10 | 396,63100 Kč | 3 966,31 Kč |
| 25 | 371,79880 Kč | 9 294,97 Kč |
| 50 | 354,05560 Kč | 17 702,78 Kč |
| 100 | 337,16490 Kč | 33 716,49 Kč |
| 250 | 316,07448 Kč | 79 018,62 Kč |
| 500 | 301,00968 Kč | 150 504,84 Kč |
| Unit Price without VAT: | 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 564,81590 Kč |



