
325405 | |
|---|---|
DigiKey Part Number | 325405-ND |
Manufacturer | |
Manufacturer Product Number | 325405 |
Description | CONN TERM RECT 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.513" (13.03mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.646" (16.41mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.515" (13.08mm) |
Length - Overall 2.110" (53.59mm) | Base Product Number |
Width - Outer Edges 0.970" (24.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,94000 Kč | 412,94 Kč |
| 10 | 350,93500 Kč | 3 509,35 Kč |
| 25 | 328,95800 Kč | 8 223,95 Kč |
| 50 | 313,26220 Kč | 15 663,11 Kč |
| 100 | 298,31710 Kč | 29 831,71 Kč |
| 250 | 279,65556 Kč | 69 913,89 Kč |
| 500 | 266,32348 Kč | 133 161,74 Kč |
| Unit Price without VAT: | 412,94000 Kč |
|---|---|
| Unit Price with VAT: | 499,65740 Kč |



