
325201 | |
|---|---|
DigiKey Part Number | 325201-ND |
Manufacturer | |
Manufacturer Product Number | 325201 |
Description | CONN TERM RECT 2 AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2 AWG 1/4 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.362" (9.19mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.478" (12.14mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.265" (6.73mm) |
Length - Overall 1.620" (41.15mm) | Base Product Number |
Width - Outer Edges 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,12300 Kč | 2 441,23 Kč |
| 25 | 228,82800 Kč | 5 720,70 Kč |
| 50 | 217,90880 Kč | 10 895,44 Kč |
| 100 | 207,50850 Kč | 20 750,85 Kč |
| 250 | 194,52548 Kč | 48 631,37 Kč |
| 500 | 185,25024 Kč | 92 625,12 Kč |
| 1 000 | 176,41953 Kč | 176 419,53 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |




