
324993 | |
|---|---|
DigiKey Part Number | 324993-ND |
Manufacturer | |
Manufacturer Product Number | 324993 |
Description | CONN RING CIRC 14-16AWG #2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324993 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.180" (4.57mm) | |
Length - Overall | 0.668" (16.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 Kč | 21,45 Kč |
| 10 | 18,18500 Kč | 181,85 Kč |
| 25 | 17,03880 Kč | 425,97 Kč |
| 50 | 16,22240 Kč | 811,12 Kč |
| 100 | 15,44750 Kč | 1 544,75 Kč |
| 250 | 14,47936 Kč | 3 619,84 Kč |
| 500 | 13,78780 Kč | 6 893,90 Kč |
| 1 000 | 13,12936 Kč | 13 129,36 Kč |
| 3 000 | 12,15007 Kč | 36 450,21 Kč |
| Unit Price without VAT: | 21,45000 Kč |
|---|---|
| Unit Price with VAT: | 25,95450 Kč |










