
32498 | |
---|---|
DigiKey Part Number | A1088-ND |
Manufacturer | |
Manufacturer Product Number | 32498 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 32498 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,29000 Kč | 27,29 Kč |
10 | 23,10000 Kč | 231,00 Kč |
25 | 21,64640 Kč | 541,16 Kč |
50 | 20,61340 Kč | 1 030,67 Kč |
100 | 19,62600 Kč | 1 962,60 Kč |
250 | 18,39624 Kč | 4 599,06 Kč |
500 | 17,51804 Kč | 8 759,02 Kč |
1 000 | 16,68171 Kč | 16 681,71 Kč |
3 000 | 15,43788 Kč | 46 313,64 Kč |
Unit Price without VAT: | 27,29000 Kč |
---|---|
Unit Price with VAT: | 33,02090 Kč |