
324659 | |
|---|---|
DigiKey Part Number | 324659-ND |
Manufacturer | |
Manufacturer Product Number | 324659 |
Description | CONN SPLICE 6 AWG CRIMP TERMINYL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 820,60136 Kč | 820 601,36 Kč |
| Unit Price without VAT: | 820,60136 Kč |
|---|---|
| Unit Price with VAT: | 992,92765 Kč |



