
324471 | |
|---|---|
DigiKey Part Number | 324471-ND |
Manufacturer | |
Manufacturer Product Number | 324471 |
Description | CONN SPLICE 1000 MCM CRIMP AMPWR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1000MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,48000 Kč | 1 230,48 Kč |
| 10 | 1 045,93100 Kč | 10 459,31 Kč |
| 25 | 980,48080 Kč | 24 512,02 Kč |
| 50 | 933,72220 Kč | 46 686,11 Kč |
| 100 | 889,20860 Kč | 88 920,86 Kč |
| Unit Price without VAT: | 1 230,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,88080 Kč |








