
32447 | |
|---|---|
DigiKey Part Number | A127606-ND |
Manufacturer | |
Manufacturer Product Number | 32447 |
Description | CONN KNIFE TERM 14-16 AWG BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 0.878" (22.30mm) | |
Height Stacking (Mating) | 0.203" (5.16mm) | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 26,32320 Kč | 658,08 Kč |
| 50 | 25,06740 Kč | 1 253,37 Kč |
| 100 | 23,87050 Kč | 2 387,05 Kč |
| 250 | 22,37380 Kč | 5 593,45 Kč |
| 500 | 21,30542 Kč | 10 652,71 Kč |
| 1 000 | 20,28869 Kč | 20 288,69 Kč |
| 3 000 | 18,77585 Kč | 56 327,55 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





