Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324460

DigiKey Part Number
324460-ND
Manufacturer
Manufacturer Product Number
324460
Description
CONN SPLICE 3/0AWG CRIMP AMPOWER
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500171,09632 Kč85 548,16 Kč
Unit Price without VAT:171,09632 Kč
Unit Price with VAT:207,02655 Kč