
324456 | |
|---|---|
DigiKey Part Number | 324456-ND |
Manufacturer | |
Manufacturer Product Number | 324456 |
Description | CONN INLINE 1000 MCM CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 1000MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,60000 Kč | 698,60 Kč |
| 10 | 593,80200 Kč | 5 938,02 Kč |
| 25 | 556,62320 Kč | 13 915,58 Kč |
| 50 | 530,06520 Kč | 26 503,26 Kč |
| 100 | 504,78770 Kč | 50 478,77 Kč |
| 250 | 473,22016 Kč | 118 305,04 Kč |
| Unit Price without VAT: | 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 845,30600 Kč |


