
324448 | |
|---|---|
DigiKey Part Number | 324448-ND |
Manufacturer | |
Manufacturer Product Number | 324448 |
Description | CONN INLINE 300 MCM CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 300MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 324448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 179,58640 Kč | 89 793,20 Kč |
| Unit Price without VAT: | 179,58640 Kč |
|---|---|
| Unit Price with VAT: | 217,29954 Kč |


