
324446 | |
|---|---|
DigiKey Part Number | A113454-ND |
Manufacturer | |
Manufacturer Product Number | 324446 |
Description | CONN INLINE 4/0AWG CRIMP AMPOWER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 324446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 211,81733 Kč | 211 817,33 Kč |
| Unit Price without VAT: | 211,81733 Kč |
|---|---|
| Unit Price with VAT: | 256,29897 Kč |



