
324444 | |
|---|---|
DigiKey Part Number | 324444-ND |
Manufacturer | |
Manufacturer Product Number | 324444 |
Description | CONN INLINE 2/0AWG CRIMP AMPOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 217,43527 Kč | 434 870,54 Kč |
| Unit Price without VAT: | 217,43527 Kč |
|---|---|
| Unit Price with VAT: | 263,09668 Kč |



