
324085 | |
|---|---|
DigiKey Part Number | 324085-ND |
Manufacturer | |
Manufacturer Product Number | 324085 |
Description | CONN RING CIRC 2/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.926" (23.52mm) | |
Length - Overall | 2.416" (61.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.610" (15.49mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 271,14700 Kč | 2 711,47 Kč |
| 25 | 254,15960 Kč | 6 353,99 Kč |
| 50 | 242,02720 Kč | 12 101,36 Kč |
| 100 | 230,47820 Kč | 23 047,82 Kč |
| 250 | 216,06020 Kč | 54 015,05 Kč |
| 500 | 205,75772 Kč | 102 878,86 Kč |
| 1 000 | 195,95082 Kč | 195 950,82 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |


