
324055 | |
|---|---|
DigiKey Part Number | 324055-ND |
Manufacturer | |
Manufacturer Product Number | 324055 |
Description | CONN RING CIRC 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324055 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.468" (11.89mm) |
Width - Outer Edges 0.855" (21.72mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.135" (54.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,40000 Kč | 258,40 Kč |
| 10 | 219,54600 Kč | 2 195,46 Kč |
| 25 | 205,80200 Kč | 5 145,05 Kč |
| 50 | 195,97500 Kč | 9 798,75 Kč |
| 100 | 186,62340 Kč | 18 662,34 Kč |
| 250 | 174,94512 Kč | 43 736,28 Kč |
| 500 | 166,60292 Kč | 83 301,46 Kč |
| 1 000 | 158,66030 Kč | 158 660,30 Kč |
| Unit Price without VAT: | 258,40000 Kč |
|---|---|
| Unit Price with VAT: | 312,66400 Kč |



