
323868 | |
|---|---|
DigiKey Part Number | 323868-ND |
Manufacturer | |
Manufacturer Product Number | 323868 |
Description | CONN RING CIRC 3/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323868 Models |
Category | Length - Overall 2.112" (53.64mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 Kč | 339,96 Kč |
| 10 | 288,89000 Kč | 2 888,90 Kč |
| 25 | 270,79880 Kč | 6 769,97 Kč |
| 50 | 257,87640 Kč | 12 893,82 Kč |
| 100 | 245,56950 Kč | 24 556,95 Kč |
| 250 | 230,20864 Kč | 57 552,16 Kč |
| 500 | 219,23172 Kč | 109 615,86 Kč |
| 1 000 | 208,78332 Kč | 208 783,32 Kč |
| Unit Price without VAT: | 339,96000 Kč |
|---|---|
| Unit Price with VAT: | 411,35160 Kč |






