322905
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322905

DigiKey Part Number
A119226-ND
Manufacturer
Manufacturer Product Number
322905
Description
CONN RING CIRC 1/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.807" (20.50mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,61000 Kč196,61 Kč
10167,01100 Kč1 670,11 Kč
25156,53640 Kč3 913,41 Kč
50149,06340 Kč7 453,17 Kč
100141,95070 Kč14 195,07 Kč
250133,06632 Kč33 266,58 Kč
500126,72058 Kč63 360,29 Kč
1 000121,12170 Kč121 121,70 Kč
Manufacturers Standard Package
Unit Price without VAT:196,61000 Kč
Unit Price with VAT:237,89810 Kč