
322819 | |
|---|---|
DigiKey Part Number | A27177-ND |
Manufacturer | |
Manufacturer Product Number | 322819 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 322819 Models |
Category | Length - Overall 0.579" (14.71mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,38100 Kč | 253,81 Kč |
| 25 | 23,80040 Kč | 595,01 Kč |
| 50 | 22,65740 Kč | 1 132,87 Kč |
| 100 | 21,57500 Kč | 2 157,50 Kč |
| 250 | 20,22232 Kč | 5 055,58 Kč |
| 500 | 19,25714 Kč | 9 628,57 Kč |
| 1 000 | 18,33762 Kč | 18 337,62 Kč |
| 3 000 | 16,97026 Kč | 50 910,78 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |







