Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322374

DigiKey Part Number
322374-ND
Manufacturer
Manufacturer Product Number
322374
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322374 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Box
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Width - Outer Edges
0.343" (8.71mm)
Base Product Number
Length - Overall
0.811" (20.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
323160TE Connectivity AMP Connectors1 746323160-ND90,30000 KčMFR Recommended
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
173,20000 Kč73,20 Kč
1062,14900 Kč621,49 Kč
2558,24520 Kč1 456,13 Kč
5055,46320 Kč2 773,16 Kč
10052,81450 Kč5 281,45 Kč
25049,50680 Kč12 376,70 Kč
50047,14428 Kč23 572,14 Kč
1 00044,89501 Kč44 895,01 Kč
3 00041,54923 Kč124 647,69 Kč
Manufacturers Standard Package
Unit Price without VAT:73,20000 Kč
Unit Price with VAT:88,57200 Kč