
322371 | |
|---|---|
DigiKey Part Number | 322371-ND |
Manufacturer | |
Manufacturer Product Number | 322371 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.655" (16.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,34400 Kč | 783,44 Kč |
| 25 | 73,43440 Kč | 1 835,86 Kč |
| 50 | 69,92760 Kč | 3 496,38 Kč |
| 100 | 66,58890 Kč | 6 658,89 Kč |
| 250 | 62,41948 Kč | 15 604,87 Kč |
| 500 | 59,44072 Kč | 29 720,36 Kč |
| 1 000 | 56,60536 Kč | 56 605,36 Kč |
| 3 000 | 52,38749 Kč | 157 162,47 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

