
322204 | |
|---|---|
DigiKey Part Number | A27182-ND |
Manufacturer | |
Manufacturer Product Number | 322204 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 322204 Models |
Category | Length - Overall 1.200" (30.48mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,98000 Kč | 452,98 Kč |
| 10 | 385,01300 Kč | 3 850,13 Kč |
| 25 | 360,90840 Kč | 9 022,71 Kč |
| 50 | 343,68620 Kč | 17 184,31 Kč |
| 100 | 327,28950 Kč | 32 728,95 Kč |
| 300 | 302,89973 Kč | 90 869,92 Kč |
| 500 | 292,19140 Kč | 146 095,70 Kč |
| Unit Price without VAT: | 452,98000 Kč |
|---|---|
| Unit Price with VAT: | 548,10580 Kč |







