
321879 | |
|---|---|
DigiKey Part Number | 321879-ND |
Manufacturer | |
Manufacturer Product Number | 321879 |
Description | CONN RING CIRC 4/0AWG #7/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321879 Models |
Category | Length - Overall 2.178" (55.32mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.102" (2.59mm) | Contact Finish Tin |
Width - Outer Edges 1.087" (27.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,86000 Kč | 295,86 Kč |
| 10 | 251,36700 Kč | 2 513,67 Kč |
| 25 | 235,61440 Kč | 5 890,36 Kč |
| 50 | 224,36360 Kč | 11 218,18 Kč |
| 100 | 213,65670 Kč | 21 365,67 Kč |
| 250 | 200,29068 Kč | 50 072,67 Kč |
| 500 | 190,74080 Kč | 95 370,40 Kč |
| 1 000 | 181,64845 Kč | 181 648,45 Kč |
| Unit Price without VAT: | 295,86000 Kč |
|---|---|
| Unit Price with VAT: | 357,99060 Kč |





