
321259-1 | |
|---|---|
DigiKey Part Number | A136053-ND |
Manufacturer | |
Manufacturer Product Number | 321259-1 |
Description | CONN RING CIRC 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321259-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.115" (28.32mm) | |
Length - Overall | 2.131" (54.13mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| 10 | 400,64200 Kč | 4 006,42 Kč |
| 25 | 375,55360 Kč | 9 388,84 Kč |
| 50 | 357,62960 Kč | 17 881,48 Kč |
| 100 | 340,56660 Kč | 34 056,66 Kč |
| 250 | 319,26536 Kč | 79 816,34 Kč |
| 500 | 304,04684 Kč | 152 023,42 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |






