
321163 | |
|---|---|
DigiKey Part Number | 321163-ND |
Manufacturer | |
Manufacturer Product Number | 321163 |
Description | CONN RING CIRC 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 1.150" (29.21mm) | |
Length - Overall | 2.537" (64.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 380,67485 Kč | 76 134,97 Kč |
| Unit Price without VAT: | 380,67485 Kč |
|---|---|
| Unit Price with VAT: | 460,61657 Kč |





