
321121 | |
|---|---|
DigiKey Part Number | 321121-ND |
Manufacturer | |
Manufacturer Product Number | 321121 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321121 Models |
Category | Length - Overall 1.278" (32.46mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.682" (17.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 10 | 318,77100 Kč | 3 187,71 Kč |
| 25 | 298,81000 Kč | 7 470,25 Kč |
| 50 | 284,54380 Kč | 14 227,19 Kč |
| 100 | 270,97080 Kč | 27 097,08 Kč |
| 300 | 250,77490 Kč | 75 232,47 Kč |
| 500 | 241,90788 Kč | 120 953,94 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |



