
321060 | |
|---|---|
DigiKey Part Number | A27185-ND |
Manufacturer | |
Manufacturer Product Number | 321060 |
Description | CONN RING CIRC 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 321060 Models |
Category | Length - Overall 1.278" (32.46mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Crimp, Flag |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.546" (13.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,36583 Kč | 130 731,66 Kč |
| Unit Price without VAT: | 65,36583 Kč |
|---|---|
| Unit Price with VAT: | 79,09265 Kč |




