Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-18 AWG Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-18 AWG Green
320788

320788

DigiKey Part Number
A09061-ND
Manufacturer
Manufacturer Product Number
320788
Description
CONN SPLICE 8-18 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-18 AWG Green
Datasheet
 Datasheet
EDA/CAD Models
320788 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
8-18 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Green
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1023,62900 Kč236,29 Kč
2522,14000 Kč553,50 Kč
5021,08080 Kč1 054,04 Kč
10020,07130 Kč2 007,13 Kč
25018,81332 Kč4 703,33 Kč
50017,91488 Kč8 957,44 Kč
1 00017,05959 Kč17 059,59 Kč
2 50015,99183 Kč39 979,57 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč