
320745 | |
|---|---|
DigiKey Part Number | 320745-ND |
Manufacturer | |
Manufacturer Product Number | 320745 |
Description | CONN RING CIRC 6AWG #7/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320745 Models |
Category | Length - Overall 1.246" (31.65mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,74500 Kč | 347,45 Kč |
| 25 | 32,55960 Kč | 813,99 Kč |
| 50 | 31,00380 Kč | 1 550,19 Kč |
| 100 | 29,52300 Kč | 2 952,30 Kč |
| 300 | 27,32000 Kč | 8 196,00 Kč |
| 500 | 26,35260 Kč | 13 176,30 Kč |
| 1 000 | 25,09501 Kč | 25 095,01 Kč |
| 2 500 | 23,52459 Kč | 58 811,47 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |









