
320266 | |
|---|---|
DigiKey Part Number | 320266-ND |
Manufacturer | |
Manufacturer Product Number | 320266 |
Description | CONN RING D-SHAPE 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 3/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.143" (54.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.082" (27.48mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 265,38280 Kč | 66 345,70 Kč |
| Unit Price without VAT: | 265,38280 Kč |
|---|---|
| Unit Price with VAT: | 321,11319 Kč |






