
31808 | |
|---|---|
DigiKey Part Number | A27063-ND |
Manufacturer | |
Manufacturer Product Number | 31808 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31808 Models |
Category | Length - Overall 1.074" (27.28mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.562" (14.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,39360 Kč | 484,84 Kč |
| 50 | 18,46140 Kč | 923,07 Kč |
| 100 | 17,57950 Kč | 1 757,95 Kč |
| 300 | 16,26717 Kč | 4 880,15 Kč |
| 500 | 15,69096 Kč | 7 845,48 Kč |
| 1 000 | 14,94176 Kč | 14 941,76 Kč |
| 2 500 | 14,00642 Kč | 35 016,05 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











