
316837-2 | |
|---|---|
DigiKey Part Number | 17-316837-2TR-ND - Tape & Reel (TR) 17-316837-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316837-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316837-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 25 | 6,02320 Kč | 150,58 Kč |
| 50 | 5,73520 Kč | 286,76 Kč |
| 100 | 5,46210 Kč | 546,21 Kč |
| 250 | 5,11876 Kč | 1 279,69 Kč |
| 500 | 4,87434 Kč | 2 437,17 Kč |
| 1 000 | 4,64139 Kč | 4 641,39 Kč |
| 2 500 | 4,35054 Kč | 10 876,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 4,14819 Kč | 26 963,23 Kč |
| 13 000 | 3,95024 Kč | 51 353,12 Kč |
| 19 500 | 3,83888 Kč | 74 858,16 Kč |
| 32 500 | 3,70309 Kč | 120 350,43 Kč |
| 45 500 | 3,61629 Kč | 164 541,19 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |




