
316833-2 | |
|---|---|
DigiKey Part Number | 17-316833-2TR-ND - Tape & Reel (TR) 17-316833-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316833-2 |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316833-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,76300 Kč | 57,63 Kč |
| 25 | 5,39280 Kč | 134,82 Kč |
| 50 | 5,13900 Kč | 256,95 Kč |
| 100 | 4,89150 Kč | 489,15 Kč |
| 250 | 4,58564 Kč | 1 146,41 Kč |
| 500 | 4,36634 Kč | 2 183,17 Kč |
| 1 000 | 4,15745 Kč | 4 157,45 Kč |
| 2 500 | 3,89696 Kč | 9 742,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,48029 Kč | 20 881,74 Kč |
| 12 000 | 3,31421 Kč | 39 770,52 Kč |
| 18 000 | 3,22076 Kč | 57 973,68 Kč |
| 30 000 | 3,10682 Kč | 93 204,60 Kč |
| 42 000 | 3,03400 Kč | 127 428,00 Kč |
| 60 000 | 2,95867 Kč | 177 520,20 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |



