
316770-1 | |
|---|---|
DigiKey Part Number | A128720-ND |
Manufacturer | |
Manufacturer Product Number | 316770-1 |
Description | AMP POWER DBL LOCK 1P PLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 316770-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 1 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 25 | 1,68400 Kč | 42,10 Kč |
| 50 | 1,60400 Kč | 80,20 Kč |
| 100 | 1,52820 Kč | 152,82 Kč |
| 250 | 1,43224 Kč | 358,06 Kč |
| 500 | 1,36362 Kč | 681,81 Kč |
| 2 000 | 1,23616 Kč | 2 472,32 Kč |
| 4 000 | 1,17706 Kč | 4 708,24 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


